Part Details for 1301530100 by Molex
Overview of 1301530100 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301530100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P6340
|
Newark | 15A Gfci Plugmanual Fieldattachablegfcip |Molex 1301530100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$79.0000 / $100.9700 | Buy Now |
DISTI #
WM21836-ND
|
DigiKey | GFCI PLUG FIELD WIREABLE 120V Min Qty: 1 Lead time: 13 Weeks Container: Bag |
1 In Stock |
|
$74.4726 / $95.1900 | Buy Now |
DISTI #
1301530100
|
Avnet Americas | 15A GFCI PLUGMANUAL FIELDATTACHABLEGFCIP - Bulk (Alt: 1301530100) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301530100
|
Mouser Electronics | Power Outlet Strips PLUG MANUAL 5-15A GFCI 120VAC | 0 |
|
$74.4700 / $95.1900 | Order Now |
DISTI #
MOL130153-0100
|
Heilind Electronics | 15A GFCI PLUGMANUAL FIELDATTAC 15054M | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130153-0100
|
TTI | Power Outlet Strips SUPER-SAFEWAY R-ANGLE IND GFCI Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$74.4700 / $96.5300 | Buy Now |
DISTI #
1301530100
|
Avnet Americas | 15A GFCI PLUGMANUAL FIELDATTACHABLEGFCIP - Bulk (Alt: 1301530100) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301530100
|
Avnet Americas | 15A GFCI PLUGMANUAL FIELDATTACHABLEGFCIP - Bulk (Alt: 1301530100) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1301530100
|
PEI Genesis | Power Outlet Strips PLUG | 0 |
|
Buy Now | |
DISTI #
10208713
|
TestEquity LLC | Molex 1301530100 Super-Safeway Right-Angle Industrial GFCI, Portable, Single Phase, Manual Reset, Molded NEMA 5-15, 15A, 120V, No Cord | 1 |
|
$64.4400 | Buy Now |
Part Details for 1301530100
1301530100 CAD Models
1301530100 Part Data Attributes
|
1301530100
Molex
Buy Now
|
Compare Parts:
1301530100
Molex
|
Samacsys Manufacturer | Molex |