Part Details for 1301540060 by Molex
Overview of 1301540060 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for 1301540060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P7353
|
Newark | Molded Y-Splice (1)24W47&(2)25W47 |Molex 1301540060 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$297.5100 / $330.5700 | Buy Now |
DISTI #
1301540060-ND
|
DigiKey | CORD NEMA L5-15P-NEMA L5-15R 3' Min Qty: 1 Lead time: 20 Weeks Container: Bag |
1 In Stock |
|
$283.2940 / $314.7700 | Buy Now |
DISTI #
1301540060
|
Avnet Americas | Cable Assembly Cordset 0.91m 3 Position NEMA L5-15 to 2(3 Position NEMA L5-15) Plug-2(Receptacle) - Bulk (Alt: 1301540060) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301540060
|
Mouser Electronics | Specialized Cables Y-SPLICE 1-24W47 and 2-25W47 RoHS: Compliant | 0 |
|
$283.2900 / $314.7700 | Order Now |
DISTI #
MOL130154-0060
|
Heilind Electronics | MOLDED Y-SPLICE (1)24W47&( 24W47-Y | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130154-0060
|
TTI | AC Power Plugs & Receptacles WATERTITE MOLDED Y CRDST 2P/3W Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$283.2900 / $315.8500 | Buy Now |
DISTI #
1301540060
|
Avnet Americas | Cable Assembly Cordset 0.91m 3 Position NEMA L5-15 to 2(3 Position NEMA L5-15) Plug-2(Receptacle) - Bulk (Alt: 1301540060) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1301540060
|
PEI Genesis | AC Power Plugs & Receptacles | 0 |
|
Buy Now |