Part Details for 1301550045 by Molex
Overview of 1301550045 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301550045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P9869
|
Newark | Inlet 50A 2P3W 250Dc/600Ac Replacement-U |Molex 1301550045 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$169.2700 / $188.0800 | Buy Now |
DISTI #
1301550045-ND
|
DigiKey | INLET 50A 2P3W 250DC/600AC REPLA Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$214.9100 | Buy Now |
DISTI #
1301550045
|
Avnet Americas | 1301550045 - Bulk (Alt: 1301550045) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301550045
|
Mouser Electronics | AC Power Plugs & Receptacles INLET 50A 2P3W 250DC/600AC REPLACEMENT-U | 0 |
|
$180.6100 / $190.9200 | Order Now |
DISTI #
MOL130155-0045
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130155-0045 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1301550045
|
Avnet Americas | 1301550045 - Bulk (Alt: 1301550045) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10208800
|
TestEquity LLC | Molex 1301550045 Ac Power Plugs & Receptacles Inlet 50A 2P3W 250Dc/600Ac Replacement-U | 0 |
|
$137.3900 | Buy Now |
Part Details for 1301550045
1301550045 CAD Models
1301550045 Part Data Attributes:
|
1301550045
Molex
Buy Now
|
Compare Parts:
1301550045
Molex
|
Samacsys Manufacturer | Molex |