Part Details for 1301550160 by Molex
Overview of 1301550160 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301550160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P5412
|
Newark | Watertite Connector - 50 Amp 3P4W125/250 |Molex 1301550160 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$348.0400 / $375.0700 | Buy Now |
DISTI #
1301550160-ND
|
DigiKey | PWR ENT RCPT NON-NEMA STR SCREW Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3 In Stock |
|
$271.3500 / $301.5000 | Buy Now |
DISTI #
1301550160
|
Avnet Americas | Watertite Connector with California Style Locking Blade 3 Pole/4 Wire Non-NEMA 50A/250V/3-Phase Cord Grip Body Size F5 Yellow - Bulk (Alt: 1301550160) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301550160
|
Mouser Electronics | AC Power Plugs & Receptacles WATERTITE CONN W/LCK CA STYLE | 1 |
|
$301.5000 | Buy Now |
DISTI #
MOL130155-0160
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130155-0160 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130155-0160
|
TTI | AC Power Plugs & Receptacles WATERTITE CONN W/LCK CA STYLE Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$284.5700 / $298.8000 | Buy Now |
DISTI #
10208833
|
TestEquity LLC | Molex 1301550160 Watertite Extreme Connector with California Style Locking Blade, 3 Pole/4 Wire, Non-NEMA, 50A/250V, Cord Grip Body Size F5 | 0 |
|
$272.8500 | Buy Now |
Part Details for 1301550160
1301550160 CAD Models
1301550160 Part Data Attributes
|
1301550160
Molex
Buy Now
|
Compare Parts:
1301550160
Molex
|
Samacsys Manufacturer | Molex |