Part Details for 1301550161 by Molex
Overview of 1301550161 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301550161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P5413
|
Newark | Watertite Plug - 50 Amp 3P4W3Ph/250Vcali |Molex 1301550161 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$264.8900 / $294.2500 | Buy Now |
DISTI #
WM24801-ND
|
DigiKey | PWR ENT PLUG NON-NEMA STR SCREW Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$249.7110 / $277.4600 | Buy Now |
DISTI #
1301550161
|
Avnet Americas | Watertite Plug with California Style Locking Blade 3 Pole/4 Wire Non-NEMA 50A/250V/3-Phase Cord Grip Body Size F5 Yellow - Bulk (Alt: 1301550161) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301550161
|
Mouser Electronics | AC Power Plugs & Receptacles 50A 3P4W 250V/3PH PLUG WATERTITE RoHS: Compliant | 4 |
|
$249.7100 / $277.4600 | Buy Now |
DISTI #
MOL130155-0161
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130155-0161 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
16849499
|
Verical | Conn Power PL 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite® Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$180.7300 / $188.2500 | Buy Now |
DISTI #
130155-0161
|
TTI | AC Power Plugs & Receptacles WATERTITE PLG 3P/4W CA STYLE Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$253.8600 | Buy Now |
DISTI #
1301550161
|
Avnet Americas | Watertite Plug with California Style Locking Blade 3 Pole/4 Wire Non-NEMA 50A/250V/3-Phase Cord Grip Body Size F5 Yellow - Bulk (Alt: 1301550161) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1301550161
|
PEI Genesis | Mains Power Connector | 0 |
|
Buy Now | |
DISTI #
10208834
|
TestEquity LLC | Molex 1301550161 Watertite Extreme Plug with California Style Locking Blade, 3 Pole/4 Wire, Non-NEMA, 50A/250V, Cord Grip Body Size F5 | 3 |
|
$212.8500 | Buy Now |
Part Details for 1301550161
1301550161 CAD Models
1301550161 Part Data Attributes:
|
1301550161
Molex
Buy Now
Datasheet
|
Compare Parts:
1301550161
Molex
PLUG WATERTITE 50A 3P4W 250V/3PH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |