Part Details for 1301550164 by Molex
Overview of 1301550164 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301550164
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P5422
|
Newark | Receptacle 50A 2P3W 480V Californiastyle |Molex 1301550164 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$159.4300 / $177.1500 | Buy Now |
DISTI #
1301550164-ND
|
DigiKey | RECEPTACLE 50A 2P3W 480V CALIFOR Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$216.5800 | Buy Now |
DISTI #
1301550164
|
Avnet Americas | Safeway Single Receptacle with California Style Locking Blade 2 Position/3 Wire Non-NEMA 480V - Bulk (Alt: 1301550164) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301550164
|
Mouser Electronics | AC Power Plugs & Receptacles RECEPTACLE 50A 2P3W 480V CALIFORNIASTYLE | 0 |
|
$150.2900 / $167.0000 | Order Now |
DISTI #
MOL130155-0164
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130155-0164 | Americas - 0 in Stock |
|
Buy Now |
Part Details for 1301550164
1301550164 CAD Models
1301550164 Part Data Attributes
|
1301550164
Molex
Buy Now
Datasheet
|
Compare Parts:
1301550164
Molex
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |