Part Details for 1301880033 by Molex
Overview of 1301880033 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1301880033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC6709
|
Newark | Mc 5P Mr W/Pc Tails (Gry) |Molex 1301880033 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.9100 / $75.4300 | Buy Now |
DISTI #
1301880033-ND
|
DigiKey | MC 5P MR W/PC TAILS (GRY) Min Qty: 100 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.1699 | Buy Now |
DISTI #
1301880033
|
Avnet Americas | Mini-Change M12 5 Pole Male Receptacle PCB Mount - Bulk (Alt: 1301880033) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301880033
|
Mouser Electronics | Circular Metric Connectors MC 5P MR W/PC TAILS (GRY) | 0 |
|
$56.1300 | Order Now |
DISTI #
MOL130188-0033
|
Heilind Electronics | MC 5P MR W/PC TAILS (GRY) | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
Molex 1301880033
|
PEI Genesis | Circular Connector | 0 |
|
Buy Now | |
DISTI #
10208944
|
TestEquity LLC | Molex 1301880033 Mini-Change (M12) 5 Pole, Male Receptacle, PCB Mount, 0.032m (1.25") Length | 0 |
|
$59.0900 | Buy Now |
Part Details for 1301880033
1301880033 CAD Models
1301880033 Part Data Attributes:
|
1301880033
Molex
Buy Now
Datasheet
|
Compare Parts:
1301880033
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |