Part Details for 1302261343 by Molex
Overview of 1302261343 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1302261343
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC6769
|
Newark | Spring |Molex 1302261343 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$12.1500 | Buy Now |
DISTI #
2266-1302261343-ND
|
DigiKey | SPRING Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$64.2600 / $69.7200 | Buy Now |
DISTI #
1302261343-ND
|
DigiKey | SPRING Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$109.0800 | Buy Now |
DISTI #
1302261343
|
Avnet Americas | Compression Spring for B41820021-0040/43912/44321 Series Spring Motors - Bulk (Alt: 1302261343) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1302261343
|
Mouser Electronics | Wire Ducting & Raceways SPRING RoHS: Not Compliant | 0 |
|
$10.6300 / $10.9000 | Order Now |
DISTI #
MOL130226-1343
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130226-1343 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1302261343
|
Avnet Americas | Compression Spring for B41820021-0040/43912/44321 Series Spring Motors - Bulk (Alt: 1302261343) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10209006
|
TestEquity LLC | Molex 1302261343 Wire Ducting & Raceways Spring | 19 |
|
$10.1300 | Buy Now |