Part Details for 1302440201 by Molex
Overview of 1302440201 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1302440201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20114793
|
Verical | Conn Solar F 1 POS Crimp ST Cable Mount SolarSpec Bag RoHS: Compliant Min Qty: 63 Package Multiple: 1 | Americas - 500 |
|
$0.9500 / $1.0000 | Buy Now |
DISTI #
1302440201
|
Avnet Abacus | Conn Housing F 1 POS Crimp ST Panel Mount Bag (Alt: 1302440201) RoHS: Compliant Min Qty: 600 Package Multiple: 600 | Abacus - 0 |
|
Buy Now |
Part Details for 1302440201
1302440201 CAD Models
1302440201 Part Data Attributes:
|
1302440201
Molex
Buy Now
Datasheet
|
Compare Parts:
1302440201
Molex
Circular DC Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 8 Weeks | |
Body Depth | 2.19 inch | |
Body Diameter | 0.74 inch | |
Body/Shell Style | SOCKET | |
Connector Type | DC POWER JACK | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYCARBONATE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Power) | 30 A | |
Reference Standard | UL | |
Termination Type | CRIMP |