Part Details for 1303760000 by Weidmüller Interface GmbH & Co. KG
Overview of 1303760000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1303760000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1303760000-ND
|
DigiKey | SCS 24VDC P1SIL3DS M Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$126.7958 / $138.6800 | Buy Now |
DISTI #
1303760000
|
Avnet Americas | Safety Relay with LED Indicator 24V 35mA DIN Rail Mount - Bulk (Alt: 1303760000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1303760000
|
Mouser Electronics | Safety Relays SCS 24VDC P1SIL3DS M RoHS: Compliant | 3 |
|
$126.7800 / $156.2700 | Buy Now |
|
Onlinecomponents.com | Relay SSR 230V AC/DC-IN 250V AC-OUT |
4 In Stock 207 Factory Stock |
|
$125.2900 / $155.1900 | Buy Now |
DISTI #
1303760000
|
Avnet Americas | Safety Relay with LED Indicator 24V 35mA DIN Rail Mount - Bulk (Alt: 1303760000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1303760000
|
Avnet Americas | Safety Relay with LED Indicator 24V 35mA DIN Rail Mount - Bulk (Alt: 1303760000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1303760000
|
Standard Electric Supply | Weidmuller 1303760000 Safety Relay. Weidmuller Safety Relay, Series: SAFESERIES SIL, 24 VDC Coil, 1NO Contact Form, Screw Terminal, IP20 Enclosure, -25 to 50 deg C, 117.3 mm H x 22.5 mm W x 114.1 mm D Dimensions. Additional Description: WEID-1303760000 SCS 24VDC P1SIL3DS M SAFETY RELAY, MAX. SWITCHING CURRENT, INTERNAL FUSE : 5 A (REFER TO DERATING CURVE), SIL 3, EN 61508:2010. Catalog Description: The safety relay as an interface between the safety control and field level to provide safe disconnection of system components.. Min Qty: 1 Package Multiple: 1 | 143 |
|
$131.2500 | Buy Now |
|
Master Electronics | Relay SSR 230V AC/DC-IN 250V AC-OUT |
4 In Stock 207 Factory Stock |
|
$125.2900 / $155.1900 | Buy Now |