-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOLIS 6 R M6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
130554-ND
|
DigiKey | CONN RING CIRC 6AWG M6 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1288 In Stock |
|
$1.7854 / $3.1700 | Buy Now |
DISTI #
130554
|
Avnet Americas | Ring Tongue Terminal 6AWG 29.7mm 11.9mm Tin Loose Piece - Bulk (Alt: 130554) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 30 Weeks, 0 Days Container: Bulk | 1500 Factory Stock |
|
$1.6822 / $2.0243 | Buy Now |
DISTI #
46Y9166
|
Avnet Americas | Ring Tongue Terminal 6AWG 29.7mm 11.9mm Tin Loose Piece - Bulk (Alt: 46Y9166) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 491 Partner Stock |
|
$2.4500 / $3.3800 | Buy Now |
DISTI #
571-130554
|
Mouser Electronics | Terminals RING 6AWG M6 RoHS: Compliant | 472 |
|
$1.9400 / $3.5900 | Buy Now |
|
Future Electronics | SOLIS 6 R M6 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Container: Box | 0Box |
|
$1.6800 / $1.8100 | Buy Now |
DISTI #
AMP130554
|
Heilind Electronics | SOLIS 6 R M6 | Americas - 0 in Stock |
|
$1.0639 / $2.1932 | Buy Now |
|
Onlinecomponents.com | SOLIS 6 R M6 RoHS: Compliant |
2232 In Stock 1000 On Order 1500 Factory Stock |
|
$0.9270 / $1.2600 | Buy Now |
|
Quest Components | 185 |
|
$0.8428 / $2.4080 | Buy Now | |
DISTI #
130554
|
TTI | Terminals RING 6AWG M6 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 1400 In Stock |
|
$0.9600 / $1.3600 | Buy Now |
DISTI #
130554
|
Avnet Americas | Ring Tongue Terminal 6AWG 29.7mm 11.9mm Tin Loose Piece - Bulk (Alt: 130554) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 30 Weeks, 0 Days Container: Bulk | 1500 Factory Stock |
|
$1.6822 / $2.0243 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
130554
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
130554
TE Connectivity
SOLIS 6 R M6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 15 mm2 | |
Wire Gauge | 6 AWG |