Part Details for 1306TF-3-.12-2-1 by EFC Wesco
Overview of 1306TF-3-.12-2-1 by EFC Wesco
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1306TF-3-.12-2-1
1306TF-3-.12-2-1 CAD Models
1306TF-3-.12-2-1 Part Data Attributes
|
1306TF-3-.12-2-1
EFC Wesco
Buy Now
Datasheet
|
Compare Parts:
1306TF-3-.12-2-1
EFC Wesco
CAP,MET POLYESTER (MYLAR),120NF,200VDC,1% -TOL,1% +TOL
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRONIC FILM CAPACITORS INC | |
Package Description | , 7842 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 7.62 mm | |
Length | 19.837 mm | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 7842 | |
Width | 10.668 mm |