Part Details for 130774-0083 MS by ITT Interconnect Solutions
Overview of 130774-0083 MS by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130774-0083 MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK6326
|
Newark | D Sub Conn, Plug, Da, Pcb, D Sub Connector Type:Standard, Gender:Plug, Product Range:D*mm Series, No. Of Contacts:15Contacts, D Sub Shell Size:Da, Contact Termination Type:Solder, Connector Mounting:Panel Mount, Through Hole Mount |Itt Cannon 130774-0083 MS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
M24308/24-2F
|
TTI | D-Sub MIL Spec Connectors Pin, Std Density Cadmium,2 ,15 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2345 In Stock |
|
$11.9300 / $24.3800 | Buy Now |