Part Details for 130779-0021 MS by ITT Interconnect Solutions
Overview of 130779-0021 MS by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130779-0021 MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK6476
|
Newark | D Sub Conn, Rcpt, 25Pos, Db, Crimp, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:D*mam Series, No. Of Contacts:25Contacts, D Sub Shell Size:Db, Contact Termination Type:Crimp, Connector Mounting:Panel Mount |Itt Cannon 130779-0021 MS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
M24308/2-8F
|
TTI | D-Sub MIL Spec Connectors Socket Contact,Crimp Cadmium,3 ,25 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2048 In Stock |
|
$19.2800 / $32.3100 | Buy Now |