Part Details for 131-3901-401 by Cinch Connectivity Solutions
Overview of 131-3901-401 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 131-3901-401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
131-3901-401-ND
|
DigiKey | CONN ADAPT JACK-JACK SMB 50 OHM Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.7118 | Buy Now |
DISTI #
530-131-3901-401
|
Mouser Electronics | RF Adapters - In Series SMB JACK TO BULKHD ADAPTER RoHS: Compliant | 220 |
|
$11.3200 / $14.5600 | Buy Now |
DISTI #
70090291
|
RS | Connector rf coaxial smb in-series adapter jack to blkhd jack 50 ohm gold plt | Johnson-Cinch Connectivity Solutions 131-3901-401 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 132 |
|
$11.7100 / $14.3700 | Buy Now |
DISTI #
EFJ131-3901-401
|
Interstate Connecting Components | COAXIAL CONNECTORS | 0 |
|
$13.8308 / $14.0469 | Buy Now |
DISTI #
131-3901-401
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 250 | 0 |
|
$9.5300 / $11.5300 | Buy Now |
Part Details for 131-3901-401
131-3901-401 CAD Models
131-3901-401 Part Data Attributes:
|
131-3901-401
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
131-3901-401
Cinch Connectivity Solutions
RF Connector Adapter, SMB-SMB, Panel Mount, Male-Male, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Adapter Style | SMB-SMB | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE-MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.12 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.36 |