Part Details for 131-6304-406 by Cinch Connectivity Solutions
Overview of 131-6304-406 by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 131-6304-406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
131-6304-406-ND
|
DigiKey | CONN SMC JACK STR 50 OHM SOLDER Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.4522 | Buy Now |
DISTI #
530-131-6304-406
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMC Jack Straight Bulkhead RG316 DS | 0 |
|
$14.8600 | Order Now |
DISTI #
74421217
|
RS | SMB Plug Assembly, Straight Cabled Bulkhead, 50 Ohm, RG402 | Johnson-Cinch Connectivity Solutions 131-6304-406 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$17.7500 | RFQ |
DISTI #
EFJ131-6304-406
|
Interstate Connecting Components | 0 |
|
$18.2923 / $18.5782 | Buy Now |
Part Details for 131-6304-406
131-6304-406 CAD Models
131-6304-406 Part Data Attributes:
|
131-6304-406
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
131-6304-406
Cinch Connectivity Solutions
RF SMC Connector, Male, Panel Mount, Cable Mount, Crimp Terminal, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | APPLICABLE CABLES: RG 188; RG 316 DS, INSERTION LOSS MAX AT 4 GHZ, CAPTIVE CONTACT | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP | |
VSWR | 1.6 |