Part Details for 131-8445-011 by Cinch Connectivity Solutions
Overview of 131-8445-011 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 131-8445-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
131-8445-011-ND
|
DigiKey | CONN MINI SMB PLUG STR 75 OHM Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.4888 | Buy Now |
DISTI #
530-131-8445-011
|
Mouser Electronics | RF Connectors / Coaxial Connectors PLG ASSY STR CBL 3PC SMB MINI 75 OHM 735A RoHS: Compliant | 0 |
|
$8.2600 / $8.4100 | Order Now |
DISTI #
74421233
|
RS | SMC Jack Assembly, Straight PCB Mount | Johnson-Cinch Connectivity Solutions 131-8445-011 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4900 | RFQ |
DISTI #
EFJ131-8445-011
|
Interstate Connecting Components | 0 |
|
$8.1250 / $10.4688 | Buy Now | |
DISTI #
131-8445-011
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$5.9200 / $8.5900 | Buy Now |
Part Details for 131-8445-011
131-8445-011 CAD Models
131-8445-011 Part Data Attributes
|
131-8445-011
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
131-8445-011
Cinch Connectivity Solutions
RF SMB Connector, Female, Cable Mount, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | CAPTIVE CONTACT | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 2 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.33 |