Part Details for 13106A6517 by Eaton Corporation
Overview of 13106A6517 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 13106A6517
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13106A6517
|
TME | Sensor: photoelectric, straight, Range: 0÷0.2m, NPN / PNP, 250mA Min Qty: 1 | 0 |
|
$216.0500 / $232.6800 | RFQ |
Part Details for 13106A6517
13106A6517 CAD Models
13106A6517 Part Data Attributes:
|
13106A6517
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
13106A6517
Eaton Corporation
Diffuse Photoelectric Sensor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Body Breadth | 11.938 mm | |
Body Height | 55.88 mm | |
Housing | POLYURETHANE | |
Measurement Range-Max (mm) | 203.2 mm | |
Mounting Feature | BOARD MOUNT/PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | NPN, PNP | |
Package Shape/Style | RECTANGULAR | |
Response Time | 1000 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CABLE |