Part Details for 1312450000 by Weidmüller Interface GmbH & Co. KG
Overview of 1312450000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1312450000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6632
|
Newark | Hbt 2,5 - 3,0 Bl |Weidmuller 1312450000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4360 / $0.7930 | Buy Now |
DISTI #
1312450000-ND
|
DigiKey | HBT 2 5 - 3 0 BLUE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3892 / $0.4500 | Buy Now |
DISTI #
1312450000
|
Avnet Americas | Hook Type Cable Lug Terminal 1.5mm² to 2.5mm² Polycarbonate Blue - Bulk (Alt: 1312450000) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1312450000
|
Mouser Electronics | Terminals HBT 2,5 - 3,0 BL RoHS: Compliant | 0 |
|
$0.2660 / $0.6500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2731 / $0.3996 | Buy Now |