-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STRATO-THERM, HR 2 3/8 NIPL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H1915
|
Newark | Strato-Therm, Hr 2 3/8 Nipl |Te Connectivity 131297-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2900 | Buy Now |
DISTI #
131297-1-ND
|
DigiKey | CONN RING CIRC 2AWG #3/8 CRIMP Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.3559 | Buy Now |
DISTI #
131297-1
|
Avnet Americas | Ring Tongue Terminal 2AWG Nickel Loose Piece - Bulk (Alt: 131297-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Bulk | 1265 Factory Stock |
|
$14.8447 / $16.7601 | Buy Now |
DISTI #
571-131297-1
|
Mouser Electronics | Terminals RING 2AWG #3/8 STRATO-THERM RoHS: Compliant | 0 |
|
$15.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Box | 0Box |
|
$14.0900 | Buy Now |
DISTI #
AMP131297-1
|
Heilind Electronics | STRATO-THERM, HR 2 3/8 NIPL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | STRATO-THERM, HR 2 3/8 NIPL RoHS: Compliant | 0 |
|
$15.1700 / $44.5300 | Buy Now |
DISTI #
AMP131297-1
|
Interstate Connecting Components | STRATO-THERM, HR 2 3/8 NIPL | 0 |
|
Buy Now | |
DISTI #
131297-1
|
Avnet Abacus | Ring Tongue Terminal 2AWG Nickel Loose Piece (Alt: 131297-1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
131297-1
|
Avnet Abacus | Ring Tongue Terminal 2AWG Nickel Loose Piece (Alt: 131297-1) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 40 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
131297-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
131297-1
TE Connectivity
STRATO-THERM, HR 2 3/8 NIPL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 35 mm2 | |
Wire Gauge | 2 AWG |