Part Details for 131542.00 (ALTERNATE: 131542.00) by Leeson
Overview of 131542.00 (ALTERNATE: 131542.00) by Leeson
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 131542.00 (ALTERNATE: 131542.00)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72237349
|
RS | AC Motor, 3HP, 1740RPM.184.TEFC./230V.1 PHASE.60HZ.CONT.MANUAL.40C.1.15SF.RIGID | Leeson 131542.00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$909.4600 | Buy Now |