Part Details for 1315440000 by Weidmüller Interface GmbH & Co. KG
Overview of 1315440000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1315440000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC7008
|
Newark | Digital Output Module, 16Ch, 24Vdc, Ip/Nema Rating:Ip20, Supply Voltage:24Vdc, No. Of Digital Outputs:16, Product Range:- Rohs Compliant: Yes |Weidmuller 1315440000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 112 |
|
$111.6000 / $128.7700 | Buy Now |
DISTI #
281-1315440000-ND
|
DigiKey | REMOTE I/O MODULE, IP20, DIGITAL Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$122.5794 / $143.7100 | Buy Now |
DISTI #
1315440000
|
Avnet Americas | Remote I/O Module IP20 Digital Signal Output 16-Channel 8mA 24VDC - Bulk (Alt: 1315440000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
51AC7008
|
Avnet Americas | Remote I/O Module IP20 Digital Signal Output 16-Channel 8mA 24VDC - Bulk (Alt: 51AC7008) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 112 Partner Stock |
|
$116.2100 / $140.9300 | Buy Now |
DISTI #
470-1315440000
|
Mouser Electronics | I/O Modules UR20-16DO-N | 4 |
|
$108.1900 / $118.3500 | Buy Now |
|
Onlinecomponents.com | U-Remote I/O module, IP20, Digital signals, Output, 16-channel RoHS: Compliant | 561 Factory Stock |
|
$109.6300 / $137.5600 | Buy Now |
DISTI #
79926891
|
Verical | 1315440000 Min Qty: 1 Package Multiple: 1 | Americas - 112 |
|
$150.3582 / $180.0979 | Buy Now |
DISTI #
1315440000
|
Avnet Americas | Remote I/O Module IP20 Digital Signal Output 16-Channel 8mA 24VDC - Bulk (Alt: 1315440000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
51AC7008
|
Avnet Americas | Remote I/O Module IP20 Digital Signal Output 16-Channel 8mA 24VDC - Bulk (Alt: 51AC7008) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 112 Partner Stock |
|
$116.2100 / $140.9300 | Buy Now |
|
Master Electronics | U-Remote I/O module, IP20, Digital signals, Output, 16-channel RoHS: Compliant | 561 Factory Stock |
|
$109.6300 / $137.5600 | Buy Now |