Part Details for 1315540000 by Weidmüller Interface GmbH & Co. KG
Overview of 1315540000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1315540000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6642
|
Newark | Digital Output Module, 4Ch, 24Vdc, Ip/Nema Rating:Ip20, Supply Voltage:24Vdc, No. Of Digital Outputs:4, Product Range:- Rohs Compliant: Yes |Weidmuller 1315540000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$122.9500 | Buy Now |
DISTI #
1315540000-ND
|
DigiKey | UR20-4RO-SSR-255 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$130.6338 / $140.3800 | Buy Now |
DISTI #
1315540000
|
Avnet Americas | Remote I/O Module IP20 Digital Signal Output 8mA 24VDC - Bulk (Alt: 1315540000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
95Y6642
|
Avnet Americas | Remote I/O Module IP20 Digital Signal Output 8mA 24VDC - Bulk (Alt: 95Y6642) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 11 Partner Stock |
|
$151.2700 / $169.7900 | Buy Now |
DISTI #
470-1315540000
|
Mouser Electronics | I/O Modules UR20-4RO-SSR-255 | 4 |
|
$129.9100 / $140.3600 | Buy Now |
|
Onlinecomponents.com | U-Remote I/O module, IP20, Digital signals, Output, Relay RoHS: Compliant | 78 Factory Stock |
|
$141.0900 / $151.5400 | Buy Now |
|
Master Electronics | U-Remote I/O module, IP20, Digital signals, Output, Relay RoHS: Compliant | 78 Factory Stock |
|
$141.0900 / $151.5400 | Buy Now |