Part Details for 1315680000 by Weidmüller Interface GmbH & Co. KG
Overview of 1315680000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1315680000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y0373
|
Newark | Analogue Output Module, 24Vdc, 4O/P, Ip/Nema Rating:Ip20, Supply Voltage:24Vdc, No. Of Analog Outputs:4, Product Range:- Rohs Compliant: Yes |Weidmuller 1315680000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$324.1900 / $393.3500 | Buy Now |
DISTI #
1315680000-ND
|
DigiKey | UR20-4AO-UI-16 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
26 In Stock |
|
$266.0000 / $278.6900 | Buy Now |
DISTI #
54Y0373
|
Avnet Americas | Remote I/O Module IP20 Analog Signal Output 4-Channel 8mA 24VDC - Bulk (Alt: 54Y0373) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 8 Partner Stock |
|
$324.1900 / $393.3500 | Buy Now |
DISTI #
1315680000
|
Avnet Americas | Remote I/O Module IP20 Analog Signal Output 4-Channel 8mA 24VDC - Bulk (Alt: 1315680000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1315680000
|
Mouser Electronics | I/O Modules UR20-4AO-UI-16 | 50 |
|
$266.0000 / $278.6900 | Buy Now |
|
Onlinecomponents.com | U-Remote I/O module, IP20, Analog signals, Output, 4-channel, Current/Voltage RoHS: Compliant | 0 |
|
$290.8900 / $313.3900 | Buy Now |
|
CHIPMALL.COM LIMITED | 1315680000/UR20-4AO-UI-16 | 551 |
|
$280.9837 | Buy Now |