Part Details for 1318110-1 by TE Connectivity
Overview of 1318110-1 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1318110-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R2960
|
Newark | Dynamic D-2000 Tab Cont S Rohs Compliant: Yes |Amp Te Connectivity 1318110-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 26088 |
|
$0.1270 / $0.1510 | Buy Now |
DISTI #
69AH4155
|
Newark | Rect Pwr Contact, 28Awg-24Awg, Crimp Rohs Compliant: Yes |Amp Te Connectivity 1318110-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1860 / $0.2390 | Buy Now |
DISTI #
A29323CT-ND
|
DigiKey | CONN TAB 24-28AWG CRIMP GOLD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
195486 In Stock |
|
$0.1033 / $0.2300 | Buy Now |
DISTI #
1318110-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 1318110-1) RoHS: Compliant Min Qty: 27000 Package Multiple: 27000 Lead time: 14 Weeks, 6 Days Container: Reel | 0 |
|
$0.1095 | Buy Now |
DISTI #
17R2960
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Bulk (Alt: 17R2960) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Bulk | 26088 Partner Stock |
|
$0.1770 / $0.2750 | Buy Now |
DISTI #
571-1318110-1
|
Mouser Electronics | Headers & Wire Housings D-2 TAB 28-24 AWG 15 AU RoHS: Compliant | 27000 |
|
$0.1070 / $0.1180 | Buy Now |
|
Future Electronics | D-2000 Series Headers and Wire Housings D-2 Tab 28-24 AWG 15 AU RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 27000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1063 | Buy Now |
DISTI #
AMP1318110-1
|
Heilind Electronics | DYNAMIC D-2000 TAB CONT S | Americas - 0 in Stock |
|
$0.1118 / $0.1233 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D-2000 TAB CONT S RoHS: Compliant |
199742 In Stock |
|
$0.0898 / $0.0995 | Buy Now |
DISTI #
77830551
|
Verical | Contact PIN Crimp ST Cable Mount 24-28AWG T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 | Americas - 135000 |
|
$0.1170 / $0.1540 | Buy Now |
Part Details for 1318110-1
1318110-1 CAD Models
1318110-1 Part Data Attributes
|
1318110-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1318110-1
TE Connectivity
(1318110-1) DYNAMIC D-2000 TAB CONT S
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Current | 5 A | |
Safety Approval | UL | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.24 mm2 | |
Wire Gauge | 24 AWG |