-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R3753
|
Newark | Contact, Socket, 18-17Awg, Crimp, Product Range:Th .040 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:17Awg, Wire Size Awg Min:18Awg, For Use With:Amp Th .040 Series Automotive Housing Connectors Rohs Compliant: Yes |Te Connectivity 1318332-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3008 |
|
$0.1180 / $0.2080 | Buy Now |
DISTI #
17-1318332-1CT-ND
|
DigiKey | CONN SOCKET CRIMP TIN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
17983 In Stock |
|
$0.0891 / $0.2000 | Buy Now |
DISTI #
1318332-1
|
Avnet Americas | Contact RCP Crimp ST Cable T/R - Tape and Reel (Alt: 1318332-1) RoHS: Compliant Min Qty: 28000 Package Multiple: 28000 Container: Reel | 0 |
|
$0.0944 | Buy Now |
DISTI #
21R3753
|
Avnet Americas | Contact RCP Crimp ST Cable T/R - Bulk (Alt: 21R3753) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 3008 Partner Stock |
|
$0.1270 / $0.2080 | Buy Now |
DISTI #
571-1318332-1
|
Mouser Electronics | Automotive Connectors .040 SEALED REC CONT RoHS: Compliant | 0 |
|
$0.0890 | Order Now |
DISTI #
VDN:6625_07776850
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 16-18AWG T/R RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 18 Weeks | Americas - 28000 |
|
$0.0867 | Buy Now |
DISTI #
AMP1318332-1
|
Heilind Electronics | .040 SEALED REC CONT | Americas - 0 in Stock |
|
$0.1048 / $0.1064 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount T/R Automotive RoHS: Compliant |
39910 In Stock |
|
$0.0847 / $0.0868 | Buy Now |
DISTI #
65007930
|
Verical | Contact SKT Crimp ST Cable Mount 16-18AWG T/R RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 | Americas - 35000 |
|
$0.1148 / $0.1206 | Buy Now |
DISTI #
73587464
|
Verical | Contact SKT Crimp ST Cable Mount 16-18AWG T/R RoHS: Compliant Min Qty: 28000 Package Multiple: 28000 | Americas - 28000 |
|
$0.1019 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1318332-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1318332-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 1.25 mm2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 6 A | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 18 AWG |