Part Details for 1318697-2 by TE Connectivity
Overview of 1318697-2 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1318697-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6660
|
Newark | Headers & Wire Housings Rcpt 8 Awg 15 Au |Amp Te Connectivity 1318697-2 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$2.4300 / $2.6600 | Buy Now |
DISTI #
17R2984
|
Newark | Dynamic D-5 Series Rec Contact |Amp Te Connectivity 1318697-2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 | Buy Now |
DISTI #
A29326-ND
|
DigiKey | CONN SOCKET 8AWG CRIMP GOLD Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
1242 In Stock |
|
$1.6419 / $2.7300 | Buy Now |
DISTI #
1318697-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Tray - Trays (Alt: 1318697-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 2 Days Container: Tray | 0 |
|
$1.5156 / $1.7112 | Buy Now |
DISTI #
571-1318697-2
|
Mouser Electronics | Headers & Wire Housings RCPT 8 AWG 15 AU RoHS: Compliant | 3614 |
|
$1.6000 / $3.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks Container: Bag | 0Bag |
|
$1.4400 | Buy Now |
DISTI #
AMP1318697-2
|
Heilind Electronics | DYNAMIC D-5 SERIES REC CONTACT | Americas - 0 in Stock |
|
$1.7975 / $1.8243 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount Tray RoHS: Compliant |
6654 In Stock |
|
$1.2300 / $2.3200 | Buy Now |
DISTI #
71278713
|
Verical | Contact SKT Crimp ST Cable Mount 8AWG Tray RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2040 | Americas - 6610 |
|
$1.8496 / $3.0728 | Buy Now |
DISTI #
73583146
|
Verical | Contact SKT Crimp ST Cable Mount 8AWG Tray RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2328 | Americas - 1500 |
|
$1.3810 / $1.5484 | Buy Now |
Part Details for 1318697-2
1318697-2 CAD Models
1318697-2 Part Data Attributes
|
1318697-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1318697-2
TE Connectivity
(1318697-2) DYNAMIC D-5 SERIES REC CONTACT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 8.92 mm2 | |
Design Use | POWER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 30 A | |
Wire Gauge | 8 AWG | |
Wire Size-Max | 8 AWG |