Part Details for 132043-1379 by ITT Interconnect Solutions
Overview of 132043-1379 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 132043-1379
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK9043
|
Newark | Circular Push Pull Connectors |Itt Cannon 132043-1379 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$17.3400 / $19.0000 | Buy Now |
DISTI #
2266-132043-1379-ND
|
DigiKey | Circular Connector, 3 Contact(s) Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$13.4200 | Buy Now |
|
Onlinecomponents.com | Circular Plastic Push Pull Receptacle Panel Mount Gray 3 Pin 10 A PLB Series | ITT Cannon PLB1G020003 RoHS: Compliant |
13 Partner Stock |
|
$14.4200 / $26.8800 | Buy Now |
DISTI #
61919295
|
Verical | 132043-1379 Min Qty: 6 Package Multiple: 1 | Americas - 13 |
|
$11.8800 | Buy Now |
|
Master Electronics | Circular Plastic Push Pull Receptacle Panel Mount Gray 3 Pin 10 A PLB Series | ITT Cannon PLB1G020003 RoHS: Compliant |
13 Partner Stock |
|
$14.4200 / $26.8800 | Buy Now |
Part Details for 132043-1379
132043-1379 CAD Models
132043-1379 Part Data Attributes
|
132043-1379
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
132043-1379
ITT Interconnect Solutions
Circular Connector, 3 Contact(s), Polysulfone, Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYSULFONE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |