Part Details for 1321033-16 by Qualtek Electronics Corporation
Overview of 1321033-16 by Qualtek Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1321033-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P3793
|
Newark | Cable, Dvi-D Single Link Plug-Plug, 16Ft, Connector Type A:Dvi-D Single Link Plug, Connector Type B:Dvi-D Single Link Plug, Cable Length - Imperial:16Ft, Cable Length - Metric:4.9M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Qualtek Electronics 1321033-16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 449 |
|
$9.1200 | Buy Now |
DISTI #
Q392-ND
|
DigiKey | CBL M-M DVI-D SNGL LINK 16' SHLD Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
573 In Stock |
|
$12.3000 / $14.6700 | Buy Now |
DISTI #
562-1321033-16
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables 18+1 - 18+1 26 AWG RoHS: Compliant | 0 |
|
$14.0600 | Order Now |
DISTI #
71319264
|
RS | Cable, DVI, DVI-D Single Link Male to DVI-D Single Link Male, Black 16', Shielded | Qualtek Electronics Corp. 1321033-16 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$17.2200 / $20.8700 | RFQ |
|
Onlinecomponents.com | Cable Assembly UL 20276 4.88m 28AWG 19 POS DVI to 19 POS DVI M-M Solder-Solder Poly Bag RoHS: Compliant | 0 |
|
$11.5100 / $16.1000 | Buy Now |
DISTI #
61669587
|
Verical | Cable Assembly UL 20276 4.88m DVI to DVI 19 to 19 POS M-M Solder-Solder 28AWG Min Qty: 6 Package Multiple: 1 | Americas - 449 |
|
$11.9156 / $13.9237 | Buy Now |
DISTI #
000000000003019742
|
Sager | Audio Cables / Video Cables / RCA Cables 18+1 - 18+1 26 AWG Min Qty: 1 | 0 |
|
$13.1200 / $19.6800 | Buy Now |