-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, Male, Board Mount, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132133
|
Avnet Americas | Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold - Bag (Alt: 132133) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$5.9250 / $9.5170 | Buy Now |
DISTI #
132133
|
Avnet Americas | Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold - Bag (Alt: 132133) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-132133
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA STRAIGHT PCB PLUG RoHS: Compliant | 57 |
|
$7.2400 / $9.9300 | Buy Now |
DISTI #
132133
|
TTI | RF Connectors / Coaxial Connectors SMA STRAIGHT PCB PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$7.9900 / $8.7700 | Buy Now |
DISTI #
132133
|
Avnet Americas | Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold - Bag (Alt: 132133) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$5.9250 / $9.5170 | Buy Now |
DISTI #
132133
|
Avnet Americas | Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold - Bag (Alt: 132133) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
132133
|
Avnet Americas | Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold - Bag (Alt: 132133) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
132133
|
Avnet Americas | Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold - Bag (Alt: 132133) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$5.9250 / $9.5170 | Buy Now |
DISTI #
132133
|
Avnet Abacus | Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold (Alt: 132133) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 1 Weeks, 6 Days | Abacus - 5 |
|
Buy Now | |
DISTI #
4372788
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$13.4007 / $20.5569 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
132133
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
132133
Amphenol Corporation
RF SMA Connector, Male, Board Mount, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-39012 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |