-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK3702
|
Newark | Sma Jack To Sma Jack Adapter 50 Ohm Straight Bulkhead Ip68 Black Plating |Amphenol Rf 132170-12-BC Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7800 / $23.2200 | Buy Now |
DISTI #
115-132170-12-BC-ND
|
DigiKey | SMA JACK TO SMA JACK ADAPTER 50 Min Qty: 1 Lead time: 12 Weeks Container: Bag |
18 In Stock |
|
$18.7503 / $26.0800 | Buy Now |
DISTI #
73736381
|
RS | SMA Jack to SMA Jack Adapter 50 Ohm Straight Bulkhead IP68 Black Finish | Amphenol RF 132170-12-BC RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$31.2500 | RFQ |
DISTI #
AMR132170-12-BC
|
Heilind Electronics | SMA JACK TO SMA JACK ADAPTER 5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$19.2500 / $40.3300 | Buy Now | |
DISTI #
AMR132170-12-BC
|
Interstate Connecting Components | SMA JACK TO SMA JACK ADAPTER 5 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy