-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X3917
|
Newark | Rf Adapter, Sma Jack-Jack, 50 Ohm, Convert From Coax Type:Sma, Convert From Gender:Jack, Convert To Coax Type:Sma, Convert To Gender:Jack, Adapter Body Style:Straight Bulkhead Adapter, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Amphenol Rf 132170-12SS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 72 |
|
$26.0000 / $28.0000 | Buy Now |
DISTI #
115-132170-12SS-ND
|
DigiKey | ADAPTER, SMA JACK TO SMA JACK, B Min Qty: 1 Lead time: 12 Weeks Container: Bag |
109 In Stock |
|
$21.6087 / $29.1800 | Buy Now |
DISTI #
AMR132170-12SS
|
Heilind Electronics | Americas - 0 in Stock |
|
$26.6875 / $28.4375 | Buy Now | |
|
Onlinecomponents.com | SMA Jack to SMA Jack Adapter 50 Ohm Straight Bulkhead IP68 RoHS: Compliant |
207 In Stock |
|
$16.9800 / $28.7400 | Buy Now |
DISTI #
65271007
|
Verical | Conn SMA Adapter 0Hz to 18GHz 50Ohm ST Panel Mount F/F Gold Min Qty: 2 Package Multiple: 1 Date Code: 2249 | Americas - 200 |
|
$24.6171 / $36.3797 | Buy Now |
DISTI #
132170-12SS
|
TME | Adapter, SMA female,both sides, Insulation: PTFE, 50Ω, -65÷165°C Min Qty: 1 | 0 |
|
$26.3600 / $37.6500 | RFQ |
DISTI #
AMR132170-12SS
|
Interstate Connecting Components | 0 |
|
$26.6875 / $28.4375 | Buy Now | |
|
Master Electronics | SMA Jack to SMA Jack Adapter 50 Ohm Straight Bulkhead IP68 RoHS: Compliant |
207 In Stock |
|
$16.9800 / $28.7400 | Buy Now |
DISTI #
56146.1
|
TestEquity LLC | Amphenol RF 132170-12SS Adapter, SMA Jack to SMA Jack, Straight, Bulkhead, 50 Ohm IP68 | 0 |
|
$29.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy