Part Details for 1322-K-M-C3 (ALTERNATE: 1322KMC3) by FAG Bearings
Overview of 1322-K-M-C3 (ALTERNATE: 1322KMC3) by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1322-K-M-C3 (ALTERNATE: 1322KMC3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72408134
|
RS | Self-aligning ball bearing, 110mm ID, 240mm OD, 50mm W | FAG Bearings (Schaeffler) 1322-K-M-C3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$2,696.8100 / $2,782.4300 | RFQ |