Part Details for 132251 by Amphenol Corporation
Overview of 132251 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 132251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132251
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Panel Mount Gold - Bag (Alt: 132251) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
132251
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Panel Mount Gold - Bag (Alt: 132251) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$4.5000 / $7.2385 | Buy Now |
DISTI #
523-132251
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA BULKHEAD CABLE JACK .047 RoHS: Compliant | 349 |
|
$6.7300 / $9.4000 | Buy Now |
DISTI #
132251
|
TTI | RF Connectors / Coaxial Connectors SMA BULKHEAD CABLE JACK .047 pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$6.3200 / $7.4300 | Buy Now |
DISTI #
132251
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Panel Mount Gold - Bag (Alt: 132251) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
132251
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Panel Mount Gold - Bag (Alt: 132251) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$4.5000 / $7.2385 | Buy Now |
Part Details for 132251
132251 CAD Models
132251 Part Data Attributes:
|
132251
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
132251
Amphenol Corporation
RF SMA Connector, Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | INSERTION LOSS MAX AT 6 GHZ, STANDARD: MIL-C-39012 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.14 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |