Part Details for 1323122CH (ALTERNATE: 784337 13225) by Marathon Special Products
Overview of 1323122CH (ALTERNATE: 784337 13225) by Marathon Special Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1323122CH (ALTERNATE: 784337 13225)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70357293
|
RS | Power Stud Block, 3 poles, 600V AC/DC, Hinged Cover | Marathon Special Products 1323122CH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 16 |
|
$41.2400 / $53.5600 | Buy Now |