-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, Female, Board Mount, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132322
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Edge Mount Gold - Bag (Alt: 132322) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
132322
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Edge Mount Gold - Bag (Alt: 132322) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$4.5625 / $7.9980 | Buy Now |
DISTI #
99H5141
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Edge Mount Gold - Bulk (Alt: 99H5141) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 266 Partner Stock |
|
$7.9400 / $9.0300 | Buy Now |
DISTI #
523-132322
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA END LAUNCH RECPT .062 PCB RoHS: Compliant | 896 |
|
$5.7400 / $9.0900 | Buy Now |
DISTI #
132322
|
TTI | RF Connectors / Coaxial Connectors SMA END LAUNCH RECPT .062 PCB pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 384 In Stock |
|
$6.4200 / $9.0000 | Buy Now |
DISTI #
132322
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Edge Mount Gold - Bag (Alt: 132322) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$4.5625 / $7.9980 | Buy Now |
DISTI #
132322
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Edge Mount Gold - Bag (Alt: 132322) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
99H5141
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Edge Mount Gold - Bulk (Alt: 99H5141) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 266 Partner Stock |
|
$7.9400 / $9.0300 | Buy Now |
DISTI #
132322
|
Avnet Abacus | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Edge Mount Gold (Alt: 132322) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 623 |
|
Buy Now | |
|
New Advantage Corporation | SMA End Launch Jack for 0.062 inch PCB, 50 Ohm, Round Post Contact RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 498 |
|
$7.4300 / $7.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
132322
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
132322
Amphenol Corporation
RF SMA Connector, Female, Board Mount, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-39012 | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |