-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Panel Mount, Female-Female,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132340
|
Avnet Americas | Conn RF Adaptor SMA to SMA Receptacle-Receptacle ST - Bag (Alt: 132340) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
132340
|
Avnet Americas | Conn RF Adaptor SMA to SMA Receptacle-Receptacle ST - Bag (Alt: 132340) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$11.9125 / $23.7460 | Buy Now |
DISTI #
523-132340
|
Mouser Electronics | RF Adapters - In Series SMA JACK TO JACK 4 HOLE FLANGE ADAPTER RoHS: Compliant | 2481 |
|
$13.6200 / $20.9800 | Buy Now |
DISTI #
132340
|
TTI | RF Adapters - In Series SMA JACK TO JACK 4 HOLE FLANGE ADAPTER RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$11.7200 / $16.2700 | Buy Now |
DISTI #
132340
|
Avnet Americas | Conn RF Adaptor SMA to SMA Receptacle-Receptacle ST - Bag (Alt: 132340) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$11.9125 / $23.7460 | Buy Now |
DISTI #
132340
|
Avnet Americas | Conn RF Adaptor SMA to SMA Receptacle-Receptacle ST - Bag (Alt: 132340) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
132340
|
Avnet Abacus | Conn RF Adaptor SMA to SMA Receptacle-Receptacle ST (Alt: 132340) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days | Abacus - 25 |
|
Buy Now | |
DISTI #
132340
|
Avnet Asia | Conn RF Adaptor SMA to SMA Receptacle-Receptacle ST (Alt: 132340) RoHS: Compliant Min Qty: 2212 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
New Advantage Corporation | Adapter, SMA Jack to SMA Jack, 4-Hole Flange, 50 Ohms RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 20 |
|
$17.9100 / $19.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
132340
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
132340
Amphenol Corporation
Panel Mount, Female-Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Panel Mount | YES |