Part Details for 1326029-6 by TE Connectivity
Overview of 1326029-6 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1326029-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M5504
|
Newark | 2.8Mm Bld, unseal,18-20Awg Revr |Te Connectivity 1326029-6 Min Qty: 13500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1640 | Buy Now |
DISTI #
17-1326029-6TR-ND
|
DigiKey | 2.8MM BLD,UNSEAL,18-20AWG REVR Min Qty: 13500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1037 | Buy Now |
DISTI #
1326029-6
|
Avnet Americas | 2.8MM BLD,UNSEAL,18-20AWG REVR - Bulk (Alt: 1326029-6) RoHS: Compliant Min Qty: 13500 Package Multiple: 13500 Container: Bulk | 0 |
|
$0.1007 | Buy Now |
DISTI #
571-1326029-6
|
Mouser Electronics | Automotive Connectors 2.8MM BLD UNSEAL 18-20AWG REVR RoHS: Compliant | 0 |
|
$0.0990 / $0.1030 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 13500 Package Multiple: 13500 Lead time: 8 Weeks Container: Box | 0Box |
|
$0.0917 | Buy Now |
DISTI #
AMP1326029-6
|
Heilind Electronics | 2.8MM BLD,UNSEAL,18-20AWG REVR | Americas - 0 in Stock |
|
$0.1118 / $0.1135 | Buy Now |
DISTI #
AMP1326029-6
|
Interstate Connecting Components | 2.8MM BLD,UNSEAL,18-20AWG REVR | 0 |
|
$0.1118 / $0.1135 | Buy Now |
DISTI #
TE Connectivity 1326029-6
|
PEI Genesis | 1326029-6 | 0 |
|
Buy Now | |
DISTI #
1326029-6
|
Avnet Abacus | 2.8MM BLD,UNSEAL,18-20AWG REVR (Alt: 1326029-6) RoHS: Compliant Min Qty: 13500 Package Multiple: 13500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1326029-6
1326029-6 CAD Models
1326029-6 Part Data Attributes:
|
1326029-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1326029-6
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Cross Section Area | 0.75 mm2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 20 AWG |