-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.8MM RECP,UNSEAL,18-20,REVREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R3006
|
Newark | 2.8Mm Recp, unseal,18-20,revree |Amp Te Connectivity 1326030-6 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1930 | Buy Now |
DISTI #
17-1326030-6CT-ND
|
DigiKey | CONN SOCKET 18-20AWG CRIMP TIN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8599 In Stock |
|
$0.1646 / $0.3500 | Buy Now |
DISTI #
1326030-6
|
Avnet Americas | Contact SKT Crimp ST Cable Mount T/R - Bulk (Alt: 1326030-6) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1659 / $0.1817 | Buy Now |
DISTI #
571-1326030-6
|
Mouser Electronics | Automotive Connectors 2.8mm SKT 20-18 RoHS: Compliant | 9000 |
|
$0.1730 / $0.2000 | Buy Now |
DISTI #
571-1326030-6-LP
|
Mouser Electronics | Automotive Connectors 2.8mm SKT 20-18 Loose Piece RoHS: Compliant | 1259 |
|
$0.3410 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 9000 Package Multiple: 9000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1587 | Buy Now |
DISTI #
AMP1326030-6
|
Heilind Electronics | 2.8MM RECP,UNSEAL,18-20,REVREE | Americas - 0 in Stock |
|
$0.1936 / $0.1965 | Buy Now |
|
Onlinecomponents.com | 2.8MM RECP,UNSEAL,18-20,REVREE RoHS: Compliant |
10138 In Stock |
|
$0.1680 / $0.1920 | Buy Now |
DISTI #
60299783
|
Verical | Contact SKT Crimp ST Cable Mount 18-20AWG T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 1310 | Americas - 9000 |
|
$0.2210 / $0.2496 | Buy Now |
|
Bristol Electronics | 24000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1326030-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1326030-6
TE Connectivity
2.8MM RECP,UNSEAL,18-20,REVREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Current | 12 A | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.9 mm2 | |
Wire Gauge | 18 AWG |