Part Details for 1326113-1 by TE Connectivity
Overview of 1326113-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1326113-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W5288
|
Newark | Cover, wire Dress Ebc-440 46Way |Te Connectivity 1326113-1 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1326113-1
|
Avnet Americas | Connector Accessories Cover - Bulk (Alt: 1326113-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | 46 Position Wire Cover RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 320 Container: Box | 1280Box |
|
$1.6900 / $1.7600 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Cover Straight |
301 In Stock |
|
$1.8800 / $5.0200 | Buy Now |
DISTI #
1326113-1
|
TTI | Automotive Connectors COVER,WIRE DRE SS EBC-440 46WAY Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
|
Master Electronics | Connector Accessories Cover Straight |
301 In Stock |
|
$1.8800 / $5.0200 | Buy Now |
|
New Advantage Corporation | 46 Position Wire Cover RoHS: Compliant Min Qty: 1 Package Multiple: 320 | 640 |
|
$2.2500 / $2.4100 | Buy Now |