Part Details for 1326136-1 by TE Connectivity
Overview of 1326136-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1326136-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2392
|
Newark | Automotive Connectors 26Way Lac Single Gear |Amp Te Connectivity 1326136-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3110 |
|
$1.7300 / $2.6500 | Buy Now |
DISTI #
45T0053
|
Newark | 26Way Lac Single Gear Asmbly |Te Connectivity 1326136-1 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 / $1.8600 | Buy Now |
DISTI #
A127907-ND
|
DigiKey | 26WAY LAC "SINGLE GEAR" ASMBLY Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
76 In Stock |
|
$1.2066 / $2.1000 | Buy Now |
DISTI #
1326136-1
|
Avnet Americas | 26WAY LAC SINGLE GEAR ASMBLY - Bulk (Alt: 1326136-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
$1.1100 / $1.3358 | Buy Now |
DISTI #
571-1326136-1
|
Mouser Electronics | Automotive Connectors 26WAY LAC SINGLE GEAR ASMBLY RoHS: Compliant | 727 |
|
$1.1900 / $2.1000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 400 Package Multiple: 400 Container: Box | 0Box |
|
$1.1400 | Buy Now |
DISTI #
AMP1326136-1
|
Heilind Electronics | 26WAY LAC SINGLE GEAR ASMBLY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 26WAY LAC "SINGLE GEAR" ASMBLY RoHS: Compliant |
3490 In Stock |
|
$1.2000 / $1.7200 | Buy Now |
DISTI #
1326136-1
|
Avnet Americas | 26WAY LAC SINGLE GEAR ASMBLY - Bulk (Alt: 1326136-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
$1.1100 / $1.3358 | Buy Now |
DISTI #
1326136-1
|
Avnet Americas | 26WAY LAC SINGLE GEAR ASMBLY - Bulk (Alt: 1326136-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
$1.1100 / $1.3358 | Buy Now |