Part Details for 1326508-1 by TE Connectivity
Overview of 1326508-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1326508-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1326508-1-ND
|
DigiKey | CONN SMB JACK R/A 93 OHM PCB Lead time: 18 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
1326508-1
|
Avnet Americas | Conn Coaxial RCP Solder RA Thru-Hole Tin - Bulk (Alt: 1326508-1) RoHS: Compliant Min Qty: 1512 Package Multiple: 1512 Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | 100 |
|
RFQ | ||
DISTI #
1326508-1
|
Avnet Americas | Conn Coaxial RCP Solder RA Thru-Hole Tin - Bulk (Alt: 1326508-1) RoHS: Compliant Min Qty: 1512 Package Multiple: 1512 Container: Bulk | 0 |
|
RFQ |
Part Details for 1326508-1
1326508-1 CAD Models
1326508-1 Part Data Attributes:
|
1326508-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1326508-1
TE Connectivity
RF Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | JACK | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Terminal Length | 0.135 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for 1326508-1
This table gives cross-reference parts and alternative options found for 1326508-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1326508-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1326508-2 | CONNECTOR, RF, PCB MOUNT,JACK,1 CONTACTS,PIN,PC TAIL TERMINAL,LOCKING | TE Connectivity | 1326508-1 vs 1326508-2 |
1326508-3 | CONNECTOR, RF, PCB MOUNT,JACK,1 CONTACTS,PIN,PC TAIL TERMINAL,LOCKING | TE Connectivity | 1326508-1 vs 1326508-3 |