-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13280-20SG-331-ND
|
DigiKey | CONN PLUG FMALE 20POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
168 In Stock |
|
$19.3900 / $24.7400 | Buy Now |
DISTI #
502-13280-20SG-331
|
Mouser Electronics | Standard Circular Connector MAXI-CON CABLE #20 CRIMP RoHS: Compliant | 186 |
|
$19.3900 / $24.6000 | Buy Now |
DISTI #
70932500
|
RS | MAXI-CON CABLE #20 CRIMP | Conxall 13280-20SG-331 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$25.0000 | RFQ |
DISTI #
CXA13280-20SG-331
|
Heilind Electronics | Americas - 183 in Stock |
|
$22.4194 / $22.7869 | Buy Now | |
|
Onlinecomponents.com | Conn Field Installable SKT 20 POS Crimp ST Cable Mount 20 Terminal 1 Port Bulk RoHS: Compliant |
100 In Stock |
|
$17.4800 / $24.4700 | Buy Now |
DISTI #
1328020SG331
|
TTI | Standard Circular Connector CABLE SKT./#20 CRIMP .31 OD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 46 In Stock |
|
$18.8200 / $24.4700 | Buy Now |
|
Electroshield | Maxi-Con-X Plastic Connector Straight Cable Plug 20 Socket - Crimp Contacts | 168 |
|
$20.8500 / $26.7300 | Buy Now |
DISTI #
000000000001504206
|
Sager | Standard Circular Connector MAXI-CON CABLE #20 CRIMP Min Qty: 100 | 0 |
|
$17.0700 / $21.2500 | Buy Now |
|
Master Electronics | Conn Field Installable SKT 20 POS Crimp ST Cable Mount 20 Terminal 1 Port Bulk RoHS: Compliant |
100 In Stock |
|
$17.4800 / $24.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy