Part Details for 13282-18PG-321 by Switchcraft Conxall
Overview of 13282-18PG-321 by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13282-18PG-321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F4212
|
Newark | Circular Connector Plug Size 20, 18 Position, Cable, Product Range:Maxi-Con-X Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:18Contacts, Circular Contact Type:Solder Pin, Coupling Style:-, Contact Gender:Pinrohs Compliant: Yes |Switchcraft/conxall 13282-18PG-321 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9200 / $21.7800 | Buy Now |
DISTI #
SC2135-ND
|
DigiKey | CONN PLUG MALE 18P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
82 In Stock |
|
$19.2142 / $24.5100 | Buy Now |
DISTI #
502-13282-18PG-321
|
Mouser Electronics | Standard Circular Connector 18P PIN CABLE END O.D.=.21-.25 RoHS: Compliant | 26 |
|
$19.2100 / $24.5100 | Buy Now |
DISTI #
70932503
|
RS | MAXI-CON CABLE #20 SOLDER | Conxall 13282-18PG-321 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$24.7900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.1100 / $35.8300 | Buy Now |
|
Electroshield | Maxi-Con-X Plastic Connector Straight Cable Plug 18 Pin - Solder Contacts | 789 |
|
$20.6800 / $26.5000 | Buy Now |
DISTI #
000000000001504207
|
Sager | Standard Circular Connector 18P PIN CABLE END O.D.=.21-.25 Min Qty: 1 | 0 |
|
$18.5600 / $24.5800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 13 |
|
$7.5000 / $11.5400 | Buy Now |
Part Details for 13282-18PG-321
13282-18PG-321 CAD Models
13282-18PG-321 Part Data Attributes
|
13282-18PG-321
Switchcraft Conxall
Buy Now
|
Compare Parts:
13282-18PG-321
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |