Part Details for 13282-18PG-331 by Switchcraft Conxall
Overview of 13282-18PG-331 by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13282-18PG-331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13282-18PG-331-ND
|
DigiKey | CONN PLUG MALE 18P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
86 In Stock |
|
$19.2142 / $24.5100 | Buy Now |
DISTI #
502-13282-18PG-331
|
Mouser Electronics | Standard Circular Connector MAXI-CON CABLE #20 SOLDER RoHS: Compliant | 92 |
|
$18.8300 / $22.6600 | Buy Now |
DISTI #
70932505
|
RS | MAXI-CON CABLE #20 SOLDER | Conxall 13282-18PG-331 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$24.7900 | RFQ |
DISTI #
CXA13282-18PG-331
|
Heilind Electronics | MAXI-CON CABLE#20 SOLDER | Americas - 13 in Stock |
|
$22.2258 / $22.5902 | Buy Now |
|
Onlinecomponents.com | Conn Field Installable PIN 18 POS Solder Cup ST Cable Mount 18 Terminal 1 Port Bulk RoHS: Compliant |
52 In Stock |
|
$18.1900 / $26.2300 | Buy Now |
DISTI #
1328218PG331
|
TTI | Standard Circular Connector MAXI-CON CABLE #20 SOLDER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 1128 In Stock |
|
$18.2800 / $22.4700 | Buy Now |
|
Electroshield | Maxi-Con-X Plastic Connector Straight Cable Plug 18 Pin - Solder Contacts | 799 |
|
$20.6700 / $26.5000 | Buy Now |
DISTI #
000000000001504209
|
Sager | Standard Circular Connector MAXI-CON CABLE #20 SOLDER Min Qty: 1 | 0 |
|
$18.5600 / $24.5800 | Buy Now |
DISTI #
13282-18PG-331
|
Avnet Abacus | Conn Circular PIN 18 POS Solder Cup ST Cable Mount 18 Terminal 1 Port (Alt: 13282-18PG-331) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 6 Days | Abacus - 1100 |
|
Buy Now | |
|
Master Electronics | Conn Field Installable PIN 18 POS Solder Cup ST Cable Mount 18 Terminal 1 Port Bulk RoHS: Compliant |
52 In Stock |
|
$18.1900 / $26.2300 | Buy Now |