-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC2898-ND
|
DigiKey | CONN PLUG FMALE 18P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
143 In Stock |
|
$26.6539 / $34.0100 | Buy Now |
DISTI #
502-13282-18SG-331
|
Mouser Electronics | Standard Circular Connector MAXI-CON CABLE #20 SOLDER RoHS: Compliant | 39 |
|
$24.8400 / $29.9600 | Buy Now |
|
Onlinecomponents.com | Conn Field Installable SKT 18 POS Solder Cup ST Cable Mount 18 Terminal 1 Port Bulk RoHS: Compliant |
45 In Stock |
|
$23.0800 / $30.6300 | Buy Now |
DISTI #
1328218SG331
|
TTI | Standard Circular Connector CABLE SKT./#20 SOLDER .31 OD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 5 In Stock |
|
$24.9100 / $30.0400 | Buy Now |
|
Electroshield | Maxi-Con-X Plastic Connector Straight Cable Plug 18 Socket - Solder Contacts | 316 |
|
$28.6700 / $36.7500 | Buy Now |
DISTI #
000000000001504212
|
Sager | Standard Circular Connector MAXI-CON CABLE #20 SOLDER Min Qty: 1 | 0 |
|
$25.7500 / $34.0800 | Buy Now |
|
Master Electronics | Conn Field Installable SKT 18 POS Solder Cup ST Cable Mount 18 Terminal 1 Port Bulk RoHS: Compliant |
45 In Stock |
|
$23.0800 / $30.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
13282-18SG-331
Switchcraft Conxall
Buy Now
|
Compare Parts:
13282-18SG-331
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |