Part Details for 13282-20SG-331 by Switchcraft Conxall
Overview of 13282-20SG-331 by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13282-20SG-331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC2896-ND
|
DigiKey | CONN PLUG FMALE 20P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
125 In Stock |
|
$24.0250 / $25.2500 | Buy Now |
DISTI #
502-13282-20SG-331
|
Mouser Electronics | Standard Circular Connector MAXI-CON CABLE #20 SOLDER RoHS: Compliant | 29 |
|
$28.1400 / $33.2000 | Buy Now |
DISTI #
70932512
|
RS | MAXI-CON CABLE #20 SOLDER | Conxall 13282-20SG-331 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$36.3400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.0500 / $52.4700 | Buy Now |
DISTI #
1328220SG331
|
TTI | Standard Circular Connector CABLE SKT. #20 SOLDER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 100 In Stock |
|
$27.1500 / $31.9500 | Buy Now |
|
Electroshield | Maxi-Con-X Plastic Connector Straight Cable Plug 20 Socket - Solder Contacts | 208 |
|
$30.2800 / $38.8100 | Buy Now |
DISTI #
000000000001504215
|
Sager | Standard Circular Connector MAXI-CON CABLE #20 SOLDER Min Qty: 100 | 0 |
|
$24.7700 / $30.8500 | Buy Now |
Part Details for 13282-20SG-331
13282-20SG-331 CAD Models
13282-20SG-331 Part Data Attributes
|
13282-20SG-331
Switchcraft Conxall
Buy Now
|
Compare Parts:
13282-20SG-331
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |