Part Details for 13299-0001 by Molex
Overview of 13299-0001 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13299-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ4905
|
Newark | 3.0V Plus Printed Battery/Molex |Molex 13299-0001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3500 / $8.0100 | Buy Now |
DISTI #
0132990001
|
Avnet Americas | Battery Zinc-Manganese Dioxide-Zinc Chloride Rectangular 3V 10mAh Pad Terminal Bag - Bulk (Alt: 0132990001) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Zinc/Zinc Battery 3V 10mAh Primary Bag |
95 Partner Stock |
|
$4.0300 / $7.1900 | Buy Now |
DISTI #
13299-0001
|
TTI | Electronic Battery Thin-Film Batt 3.0V Plus Flex Disposable Min Qty: 5 Package Multiple: 5 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
0132990001
|
Avnet Americas | Battery Zinc-Manganese Dioxide-Zinc Chloride Rectangular 3V 10mAh Pad Terminal Bag - Bulk (Alt: 0132990001) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0132990001
|
Avnet Americas | Battery Zinc-Manganese Dioxide-Zinc Chloride Rectangular 3V 10mAh Pad Terminal Bag - Bulk (Alt: 0132990001) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 13299-0001
|
PEI Genesis | Primary Battery, C, 3V | 433 |
|
Buy Now | |
DISTI #
3862042
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$7.8402 / $12.4370 | Buy Now |
DISTI #
3862042
|
Farnell | BATTERY, NON-RECHARGEABLE, 10MAH, 3V, 1G RoHS: Not Compliant Min Qty: 1 Lead time: 10 Weeks, 6 Days Container: Each | 0 |
|
$6.5570 | Buy Now |
|
Master Electronics | Zinc/Zinc Battery 3V 10mAh Primary Bag |
95 Partner Stock |
|
$4.0300 / $7.1900 | Buy Now |
Part Details for 13299-0001
13299-0001 CAD Models
13299-0001 Part Data Attributes
|
13299-0001
Molex
Buy Now
|
Compare Parts:
13299-0001
Molex
|
Samacsys Manufacturer | Molex |