Part Details for 133-5B9 by Wakefield-Vette
Overview of 133-5B9 by Wakefield-Vette
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 133-5B9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
133-5B9-ND
|
DigiKey | HEATSINK EXTRUDED Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
567-133-5B9
|
Mouser Electronics | Heat Sinks High Performance Heat Sink for Compression Devices, 139.2mm W, 127mm L, 79.4mm H RoHS: Compliant | 0 |
|
$51.9400 / $55.0600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$54.0400 / $83.1600 | Buy Now |
DISTI #
133-5B9
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |