Part Details for 133-8433-001 by Johnson Components
Overview of 133-8433-001 by Johnson Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 133-8433-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn MCX PL 0Hz to 6GHz 75Ohm Crimp ST Cable Mount Gold RoHS: Compliant |
100 In Stock |
|
$8.6000 / $12.3900 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | CABLE TERMINATED, MALE, MCX CONNECTOR, CRIMP, PLUG | 12 |
|
$4.7894 / $6.5310 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 70 |
|
$6.0000 / $9.2300 | Buy Now |
|
Master Electronics | Conn MCX PL 0Hz to 6GHz 75Ohm Crimp ST Cable Mount Gold RoHS: Compliant |
100 In Stock |
|
$8.6000 / $12.3900 | Buy Now |
Part Details for 133-8433-001
133-8433-001 CAD Models
133-8433-001 Part Data Attributes
|
133-8433-001
Johnson Components
Buy Now
Datasheet
|
Compare Parts:
133-8433-001
Johnson Components
RF MCX Connector, Male, Cable Mount, Crimp Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JOHNSON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLES: RG-179, INSERTION LOSS MAX AT 1 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP SOLDER | |
VSWR | 1.37 |
Alternate Parts for 133-8433-001
This table gives cross-reference parts and alternative options found for 133-8433-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 133-8433-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
133-8433-001 | RF MCX Connector, Male, Cable Mount, Crimp Terminal, Plug, | Cinch Connectivity Solutions | 133-8433-001 vs 133-8433-001 |
133-8433-001 | CONNECTOR, CABLE TERMINATED, MALE, MCX CONNECTOR, CRIMP, PLUG | Artesyn Embedded Technologies | 133-8433-001 vs 133-8433-001 |